Part Details for 20C4 by Winbond Electronics Corp
Overview of 20C4 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00020C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20Positions, 1.27mm (0.5inch) pitch. | |
20021321-00020C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch | |
20021321-20020C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch |