Part Details for 20C250 by TE Connectivity
Overview of 20C250 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20C250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3407
|
Newark | Relay Socket Hold-Down Clip, Product Range:20C Series, Relay Clip Type:Hold Down, For Use With:Te Connectivity R10 Series Relays, Accessory Type:Hold Down Spring Rohs Compliant: Yes |Potter&brumfield Te Connectivity 20C250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 835 |
|
$0.7240 / $1.1500 | Buy Now |
DISTI #
82AC1283
|
Newark | 20C250=Spring, hold-Down, r10,.0 Rohs Compliant: Yes |Potter&brumfield Te Connectivity 20C250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.8900 | Buy Now |
DISTI #
PB137-ND
|
DigiKey | R10 WIRE HOLD DOWN SPRING 4 POLE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1076 In Stock |
|
$0.5750 / $0.7800 | Buy Now |
DISTI #
655-20C250
|
Mouser Electronics | Relay Sockets & Hardware R10 HOLD DOWN SPRING RoHS: Compliant | 509 |
|
$0.6270 / $1.1200 | Buy Now |
DISTI #
V99:2348_18815402
|
Arrow Electronics | Relay Accessories Stainless Steel Hold-Down Spring for Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1828 | Americas - 7 |
|
$0.0911 / $0.3601 | Buy Now |
|
Onlinecomponents.com | Relay Accessories Stainless Steel Hold-Down Spring for Signal Relay RoHS: Compliant |
23 Partner Stock |
|
$0.6090 / $1.1000 | Buy Now |
|
Quest Components | HOLD DOWN SPRING | 100 |
|
$0.6479 / $1.3884 | Buy Now |
|
Quest Components | HOLD DOWN SPRING | 80 |
|
$0.2788 / $0.5575 | Buy Now |
|
Quest Components | HOLD DOWN SPRING | 268 |
|
$0.9256 / $2.3140 | Buy Now |
DISTI #
3-1393159-6
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 425 In Stock |
|
$0.6600 | Buy Now |