Part Details for 20C247 by TE Connectivity
Overview of 20C247 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20C247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0220
|
Newark | 20C247=Hold Down Spring Rohs Compliant: Yes |Potter&brumfield Te Connectivity 20C247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$1.6200 | Buy Now |
DISTI #
57F3405
|
Newark | Relay Socket Hold-Down Clip, Product Range:20C Series, Relay Clip Type:Hold Down, For Use With:Te Connectivity Cu Series Relays, Accessory Type:Hold Down Spring Rohs Compliant: Yes |Potter&brumfield Te Connectivity 20C247 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
PB788-ND
|
DigiKey | SPRING RELAY HOLD-DOWN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
550 In Stock |
|
$1.3625 / $1.8600 | Buy Now |
DISTI #
655-20C247
|
Mouser Electronics | Relay Sockets & Hardware HOLD DOWN SPRING RoHS: Compliant | 0 |
|
$1.4600 / $1.5400 | Order Now |
|
Onlinecomponents.com | Spring,Hold-Down For Relay RoHS: Compliant |
1069 In Stock |
|
$1.4400 / $2.1900 | Buy Now |
DISTI #
61365175
|
Verical | Spring,Hold-Down For Relay RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1612 | Americas - 875 |
|
$2.8816 | Buy Now |
DISTI #
16497729
|
Verical | Spring,Hold-Down For Relay RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 175 |
|
$1.7000 | Buy Now |
|
Quest Components | SPRING RELAY HOLD-DOWN | 16 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | SPRING RELAY HOLD-DOWN | 1 |
|
$2.4920 | Buy Now |
DISTI #
3-1393159-4
|
TTI | Relay Sockets & Hardware SOCKET RELAY Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.4000 | Buy Now |
Part Details for 20C247
20C247 CAD Models
20C247 Part Data Attributes
|
20C247
TE Connectivity
Buy Now
|
Compare Parts:
20C247
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |