Part Details for 20C24-N250-H-Z11 by Advanced Energy Industries Inc
Overview of 20C24-N250-H-Z11 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N2500N-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Mosfet | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 | |
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Price & Stock for 20C24-N250-H-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20C24-N250-H-Z11-ND
|
DigiKey | HPC-SERIES DC TO HVDC CONVERTER, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,634.9000 | Buy Now |
DISTI #
20C24-N250-H-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 12.5mA 250W PCB Mount - Bulk (Alt: 20C24-N250-H-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,334.1970 | Buy Now |
DISTI #
324-20C24-N250-H-Z11
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink, PCB mouning standoffs | 0 |
|
$2,634.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,538.0600 / $2,723.2700 | Buy Now |
Part Details for 20C24-N250-H-Z11
20C24-N250-H-Z11 CAD Models
20C24-N250-H-Z11 Part Data Attributes
|
20C24-N250-H-Z11
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20C24-N250-H-Z11
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0125 A | |
Output Voltage-Max | 20000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 114.3 mm |