Part Details for 20C24-N125-I5-AQ-DAR-H by UltraVolt Inc
Overview of 20C24-N125-I5-AQ-DAR-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 20C24-N125-I5-AQ-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006110544
|
Sager | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Arc quenching, Right-angle Male DA-15 type connector, H Min Qty: 1 | 0 |
|
$2,345.2400 / $2,395.0100 | Buy Now |