Part Details for 20AYT6C by TE Connectivity
Overview of 20AYT6C by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 20AYT6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592-20AYT6C
|
Mouser Electronics | Power Line Filters 20A STUD GRND CHOKE HIGH PERFORMANCE RoHS: Compliant | 0 |
|
$519.4800 / $559.0500 | Order Now |
DISTI #
COR20AYT6C
|
Heilind Electronics | 6609073-1 20AYT6C J0=F7474 | Americas - 0 in Stock |
|
$522.4769 / $592.0938 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 20A 440VAC Threaded Stud Screw Mount RoHS: Compliant |
23 On Order |
|
$566.1800 / $594.6300 | Buy Now |
DISTI #
COR20AYT6C
|
Interstate Connecting Components | 6609073-1 20AYT6C J0=F7474 | 0 |
|
$522.4769 / $592.0938 | Buy Now |
DISTI #
000000000000022477
|
Sager | Power Line Filters 20A STUD GRND CHOKE HIGH PERFORMANCE Min Qty: 1 | 0 |
|
$404.3000 / $473.6800 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 20A 440VAC Threaded Stud Screw Mount RoHS: Compliant |
23 On Order |
|
$566.1800 / $594.6300 | Buy Now |
Part Details for 20AYT6C
20AYT6C CAD Models
20AYT6C Part Data Attributes
|
20AYT6C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20AYT6C
TE Connectivity
250V, 50/60Hz, THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL; GROUND CHOKE | |
Approvals | UL; CSA; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.05 MHz | |
Height | 65 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 45 dB | |
Leakage Current-Max | 3.4 mA | |
Length | 351 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 141.5 mm |