Part Details for 20AYP6C by TE Connectivity / Corcom
Overview of 20AYP6C by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 20AYP6C
20AYP6C CAD Models
20AYP6C Part Data Attributes:
|
20AYP6C
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
20AYP6C
TE Connectivity / Corcom
250V, 50/60Hz, THREE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL; GROUND CHOKE | |
Approvals | UL; CSA; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.05 MHz | |
Height | 65 mm | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 22 dB | |
Leakage Current-Max | 3.4 mA | |
Length | 224 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 20 A | |
Rated Voltage | 250 V |