Part Details for 20AT10/2880 by B&B Electronics Manufacturing Company
Overview of 20AT10/2880 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N2880-AL | Coilcraft Inc | Power Transformer, 175VA, ROHS COMPLIANT | |
TW2880P-BC2-GR | Renesas Electronics Corporation | Multi-Channel Surveillance Camera Controller with VGA/HDTV Display Capability, , /Tray | |
TW2880P-BB1-GR | Renesas Electronics Corporation | Advanced Multi-Channel HD Display/Record/Playback Controller IC for Next Generation 16-Channel DVR Applications |
Price & Stock for 20AT10/2880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73694675
|
RS | Timing Belt, 20MM Belt Width, 288 Teeth, 2880MM Pitch Length, Single Sided | B&B Manufacturing 20AT10/2880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.1900 | RFQ |