Part Details for 20ALGR5220AASK by KEMET Corporation
Overview of 20ALGR5220AASK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20ALGR5220AASK
20ALGR5220AASK CAD Models
20ALGR5220AASK Part Data Attributes
|
20ALGR5220AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
20ALGR5220AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 22uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 640 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |