Part Details for 20AKGR5220AASK by KEMET Corporation
Results Overview of 20AKGR5220AASK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20AKGR5220AASK Information
20AKGR5220AASK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 20AKGR5220AASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5932
|
Newark | 22 Uf 50 Vv |Kemet 20AKGR5220AASK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$179.2500 / $193.6000 | Buy Now |
DISTI #
2266-20AKGR5220AASK-ND
|
DigiKey | 22 UF 50 VV Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
146 In Stock |
|
$172.3600 / $186.1500 | Buy Now |
Part Details for 20AKGR5220AASK
20AKGR5220AASK CAD Models
20AKGR5220AASK Part Data Attributes
|
20AKGR5220AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
20AKGR5220AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 22uF, Stud Mount, CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1280 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD |