Part Details for 20A24-P15-25PPM-F-M-E-1 by Advanced Energy Industries Inc
Overview of 20A24-P15-25PPM-F-M-E-1 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20A24-P15-25PPM-F-M-E-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20A24-P15-25PPM-F-M-E-1-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,307.1200 | Buy Now |
DISTI #
20A24-P15-25PPM-F-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.75mA 15W Chassis Mount - Bulk (Alt: 20A24-P15-25PPM-F-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,138.5374 / $1,267.9557 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,169.0500 / $1,256.9900 | Buy Now |