Part Details for 20A24-N30-25PPM-1 by Advanced Energy Industries Inc
Overview of 20A24-N30-25PPM-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20A24-N30-25PPM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20A24-N30-25PPM-1-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,174.4700 | Buy Now |
DISTI #
20A24-N30-25PPM-1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 1.5mA 30W PCB Mount - Bulk (Alt: 20A24-N30-25PPM-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,022.9922 / $1,139.2764 | Buy Now |
DISTI #
324-20A24N3025PPM1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient RoHS: Compliant | 0 |
|
$1,163.1300 / $1,174.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,066.4000 / $1,129.4200 | Buy Now |
Part Details for 20A24-N30-25PPM-1
20A24-N30-25PPM-1 CAD Models
20A24-N30-25PPM-1 Part Data Attributes
|
20A24-N30-25PPM-1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20A24-N30-25PPM-1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-P9 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0015 A | |
Output Voltage-Max | -20000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 5.656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s |