Part Details for 20A24-N15-I5-25PPM-1 by Advanced Energy Industries Inc
Overview of 20A24-N15-I5-25PPM-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20A24-N15-I5-25PPM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20A24-N15-I5-25PPM-1-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,066.7000 | Buy Now |
DISTI #
20A24-N15-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.75mA 15W PCB Mount - Bulk (Alt: 20A24-N15-I5-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$888.6114 | Buy Now |
DISTI #
324-20A24N15I525PPM1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 15W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/C Temperature Coefficient RoHS: Compliant | 0 |
|
$1,056.4000 / $1,066.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$956.5900 / $1,011.6200 | Buy Now |
Part Details for 20A24-N15-I5-25PPM-1
20A24-N15-I5-25PPM-1 CAD Models
20A24-N15-I5-25PPM-1 Part Data Attributes
|
20A24-N15-I5-25PPM-1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20A24-N15-I5-25PPM-1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-P16 | |
Length | 144.8 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00075 A | |
Output Voltage-Max | -20000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 4.949 Vrms | |
Seated Height-Max | 28.67 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s | |
Width | 38.7 mm |