Part Details for 20A12-P4-I5-5PPM-F-M-1 by Advanced Energy Industries Inc
Overview of 20A12-P4-I5-5PPM-F-M-1 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20A12-P4-I5-5PPM-F-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
324-0A12P4I525PPMFM1
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 0 |
|
$868.3900 / $883.6500 | Order Now |
Part Details for 20A12-P4-I5-5PPM-F-M-1
20A12-P4-I5-5PPM-F-M-1 CAD Models
20A12-P4-I5-5PPM-F-M-1 Part Data Attributes
|
20A12-P4-I5-5PPM-F-M-1
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20A12-P4-I5-5PPM-F-M-1
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MXMA-P16 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0002 A | |
Output Voltage-Max | 20000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 1.414 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.15 s |