Part Details for 20A12-N4-I5-25PPM-M-C-1 by Advanced Energy Industries Inc
Overview of 20A12-N4-I5-25PPM-M-C-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 20A12-N4-I5-25PPM-M-C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20A12-N4-I5-25PPM-M-C-1-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,150.9900 | Buy Now |
DISTI #
20A12-N4-I5-25PPM-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.2mA 4W PCB Mount - Bulk (Alt: 20A12-N4-I5-25PPM-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$935.2567 | Buy Now |
DISTI #
324-20A12N4I525PPMMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -20kV DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield, Aluminum Case | 0 |
|
$1,130.9900 / $1,150.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,045.0900 / $1,106.8400 | Buy Now |