-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6129
|
Newark | Cap, 22Μf, 20V, 20%, Capacitance:22Μf, Voltage Rating:20V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.09Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 20TQC22MYFB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 747 |
|
$1.0100 | Buy Now |
DISTI #
98W0467
|
Newark | Poscap, tqc Series Rohs Compliant: Yes |Panasonic 20TQC22MYFB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7120 / $0.8510 | Buy Now |
DISTI #
79AH9248
|
Newark | Cap Ta Polymer 22Uf 20Vdc 90M Ohm Smd Rohs Compliant: Yes |Panasonic 20TQC22MYFB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8110 / $0.9470 | Buy Now |
DISTI #
78AC7784
|
Newark | Cap, 22Uf, 20V, Tant, Polymer, Case B2, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:B2, Esr:0.09Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm, Series Name:Poscap Tqc Rohs Compliant: Yes |Panasonic 20TQC22MYFB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
P123528CT-ND
|
DigiKey | CAP TANT POLY 22UF 20V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6846 In Stock |
|
$0.7302 / $1.9500 | Buy Now |
DISTI #
20TQC22MYFB
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 20 V, ± 20%, B2, 90 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 20TQC22MYFB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7117 / $0.8058 | Buy Now |
DISTI #
667-20TQC22MYFB
|
Mouser Electronics | Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm RoHS: Compliant | 5839 |
|
$0.7040 / $1.9100 | Buy Now |
DISTI #
V72:2272_11305526
|
Arrow Electronics | Cap Tant Polymer 22uF 20VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 0.09 Ohm 105°C T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2206 Container: Cut Strips | Americas - 7280 |
|
$0.7095 / $0.8060 | Buy Now |
DISTI #
70323973
|
RS | 22uF Solid Polymer Tantalum Capacitor, 20 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 20TQC22MYFB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.5700 | RFQ |
|
Future Electronics | TQC Series 22 uF 20 V ±20% SMT Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20TQC22MYFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20TQC22MYFB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 20TQC22MYFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20TQC22MYFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521B226M020APE0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020APE0907280 |
T521B226M020ATE0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020ATE0907280 |
T521B226M020APE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020APE090 |
T521B226M020ATE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020ATE090 |
T521B226M020AME0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020AME0907280 |
T521B226M020AME090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020AME090 |
T521B226M020ANE0907280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020ANE0907280 |
T521B226M020ANE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 20TQC22MYFB vs T521B226M020ANE090 |