20TDC100MYF
Panasonic Electronic Components
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of 20TDC100MYF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 20TDC100MYF by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH1821
Newark Cap, 100Uf, 20V, Tant, Polymer, D3L Rohs Compliant: Yes |Panasonic 20TDC100MYF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2326
  • 1 $2.1200
  • 10 $1.6300
  • 50 $1.4900
  • 500 $1.1400
$1.1400 / $2.1200 Buy Now
DISTI # 42AH1017
Newark Cap, 100Uf, 20V, Tant, Polymer, D3L, Capacitance:100µf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:D3L, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 20TDC100MYF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9510
  • 4,000 $0.8580
  • 6,000 $0.8260
  • 10,000 $0.7950
$0.7950 / $0.9510 Buy Now
DISTI # 10-20TDC100MYFCT-ND
DigiKey CAP TANT POLY 100UF 20V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4633
In Stock
  • 1 $2.1800
  • 10 $1.6710
  • 50 $1.5354
  • 100 $1.2731
  • 500 $1.0236
  • 1,000 $0.8956
  • 2,500 $0.8636
  • 5,000 $0.8317
  • 12,500 $0.7997
$0.7997 / $2.1800 Buy Now
DISTI # 20TDC100MYF
Avnet Americas Tantalum Polymer Capacitor, 100 uF, 20 V, ± 20%, D3L, 55 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 20TDC100MYF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.9002
  • 5,000 $0.8820
  • 10,000 $0.8695
  • 15,000 $0.8447
  • 20,000 $0.8261
  • 25,000 $0.8105
  • 250,000 $0.7950
$0.7950 / $0.9002 Buy Now
DISTI # 667-20TDC100MYF
Mouser Electronics Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA RoHS: Compliant 2474
  • 1 $2.1500
  • 10 $1.6500
  • 50 $1.5200
  • 100 $1.2500
  • 500 $1.0100
  • 1,000 $0.8790
  • 2,500 $0.8240
  • 5,000 $0.8150
  • 10,000 $0.7920
$0.7920 / $2.1500 Buy Now
Future Electronics Polymer Ta Capacitor 125C 20V 100uF 20% D case ESR 55 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel 2500
Reel
  • 2,500 $0.9250
$0.9250 Buy Now
Future Electronics Polymer Ta Capacitor 125C 20V 100uF 20% D case ESR 55 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel 0
Reel
  • 2,500 $0.9250
$0.9250 Buy Now
Onlinecomponents.com Conductive Polymer Tantalum Solid Capacitor - 125°C - 1,000h - 20V/100μF RoHS: Compliant 1250 In Stock
  • 250 $0.8120
  • 500 $0.7950
  • 1,000 $0.7830
  • 2,500 $0.7760
  • 5,000 $0.7720
  • 7,500 $0.7680
  • 10,000 $0.7430
  • 15,000 $0.7400
$0.7400 / $0.8120 Buy Now
DISTI # 69785321
Verical Cap Tant Polymer 100uF 20VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 0.055 Ohm 125°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Americas - 1250
  • 250 $1.0556
  • 500 $1.0335
  • 1,000 $1.0179
  • 2,500 $1.0088
  • 5,000 $1.0036
$1.0036 / $1.0556 Buy Now
DISTI # 20TDC100MYF
TME Capacitor: tantalum-polymer, 100uF, POSCAP, SMD, 20VDC, 1700mA Min Qty: 2500 0
  • 2,500 $1.2300
$1.2300 RFQ
DISTI # 20TDC100MYF
Avnet Abacus Tantalum Polymer Capacitor, 100 uF, 20 V, � 20%, D3L, 55 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 20TDC100MYF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Conductive Polymer Tantalum Solid Capacitor - 125°C - 1,000h - 20V/100μF RoHS: Compliant 1250 In Stock
  • 250 $0.8120
  • 500 $0.7950
  • 1,000 $0.7830
  • 2,500 $0.7760
  • 5,000 $0.7720
  • 7,500 $0.7680
  • 10,000 $0.7430
  • 15,000 $0.7400
$0.7400 / $0.8120 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $1.1300
$1.1300 Buy Now
Ozdisan Elektronik CAP.EL.100uF 20V 4.3x2.8 105C 1000H SMT 0
  • 1 $1.9463
  • 2,500 $1.7694
$1.7694 / $1.9463 RFQ

CAD Models for 20TDC100MYF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20TDC100MYF by Panasonic Electronic Components

20TDC100MYF
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
55 mΩ
Height
2.8 mm
Leakage Current
0.2 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
1700 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 20TDC100MYF
    Panasonic Electronic Components
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for 20TDC100MYF

This table gives cross-reference parts and alternative options found for 20TDC100MYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20TDC100MYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T55D107M020C0055 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies 20TDC100MYF vs T55D107M020C0055

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20TDC100MYF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20TDC100MYF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 20TDC100MYF would you like to use for your alert(s)?
  • Please alert me when 20TDC100MYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20TDC100MYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20TDC100MYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20TDC100MYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20TDC100MYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20TDC100MYF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: