-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5619
|
Newark | Os-Con Smd, Svpa Series Rohs Compliant: Yes |Panasonic 20SVPA10M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5650 | Buy Now |
DISTI #
87Y6113
|
Newark | Cap, 10µf, 20V, 20%, Capacitance:10µf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpa Series, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 20SVPA10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5210 / $1.2400 | Buy Now |
DISTI #
P123684CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4672 In Stock |
|
$0.4080 / $0.8800 | Buy Now |
DISTI #
20SVPA10M
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 20SVPA10M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4177 / $0.4729 | Buy Now |
DISTI #
667-20SVPA10M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10UF 20V ESR=40 RoHS: Compliant | 3171 |
|
$0.4080 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.4116 / $0.4709 | Buy Now |
DISTI #
63022330
|
Verical | Cap Aluminum Polymer 10uF 20VDC 20% (5 X 5.9mm) SMD 0.04 Ohm 1700mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2225 | Americas - 1500 |
|
$0.5515 / $0.6122 | Buy Now |
DISTI #
20SVPA10M
|
TTI | Aluminum Organic Polymer Capacitors 10UF 20V ESR=40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4080 | Buy Now |
DISTI #
20SVPA10M
|
TME | Capacitor: polymer, low ESR, 10uF, 20VDC, SVPA, SMD, ±20%, -55÷105°C Min Qty: 1500 | 0 |
|
$0.5910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPA10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPA10M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.08 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 85 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 20SVPA10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SVPA10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20SVP10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 20SVPA10M vs 20SVP10M |