-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20SVP47M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0461
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20V, Radial Can-Smd, Capacitance:47Μf, Voltage(Dc):20V, Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81 |
|
$0.1790 | Buy Now |
DISTI #
98W0462
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20V, Radial Can-Smd, Full Reel, Capacitance:47Μf, Voltage(D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 | Buy Now |
DISTI #
P16495CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$0.4605 / $1.2800 | Buy Now |
DISTI #
98W0461
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ? 20%, Radial Can - SMD, Surface Mount - Product that comes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack |
81 Partner Stock |
|
$0.5970 / $1.2900 | Buy Now |
DISTI #
20SVP47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5038 | Buy Now |
DISTI #
667-20SVP47M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm RoHS: Compliant | 479 |
|
$0.4670 / $1.2800 | Buy Now |
DISTI #
V79:2366_29083508
|
Arrow Electronics | Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2225 | Americas - 1900 |
|
$0.4762 / $0.5958 | Buy Now |
DISTI #
V72:2272_11305486
|
Arrow Electronics | Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1829 Container: Cut Strips | Americas - 1356 |
|
$1.0194 / $1.0502 | Buy Now |
DISTI #
70324217
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,47uF,45mohm,8x7mm, T&R | Panasonic Electronic Compone... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
Future Electronics | SVP Series 20 V 47 uF Ø 8 x 7 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
1000 Reel |
|
$0.5500 / $0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVP47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVP47M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.188 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 94.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for 20SVP47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SVP47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20SVPA47M | Panasonic Electronic Components | $0.7789 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | 20SVP47M vs 20SVPA47M |
20SVPA47M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | 20SVP47M vs 20SVPA47M |
20SVPS47M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | 20SVP47M vs 20SVPS47M |
20SVP47M | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | 20SVP47M vs 20SVP47M |