-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5618
|
Newark | Os-Con Thru Hole, Seqp Series Rohs Compliant: Yes |Panasonic 20SEQP68M+T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7400 | Buy Now |
DISTI #
20SEQP68M+T-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 20V TH Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7022 | Buy Now |
DISTI #
20SEQP68M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 20SEQP68M+T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5260 / $0.5955 | Buy Now |
DISTI #
667-20SEQP68M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors Os-Con Thru Hole, SEQP Series | 54 |
|
$0.5820 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5460 / $0.8090 | Buy Now |
DISTI #
20SEQP68M+T
|
Avnet Abacus | Aluminum Polymer Capacitor, 68 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: 20SEQP68M+T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5460 / $0.8090 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.68uF 20V 10x8 5MM 125C 1000H THT | 0 |
|
$1.1313 / $1.2444 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEQP68M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEQP68M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Leakage Current | 0.272 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 37.95 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 20SEQP68M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SEQP68M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20SEQP68M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 68uF, | Panasonic Electronic Components | 20SEQP68M+T vs 20SEQP68M+C3 |
20SEQP68M+3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 68uF, | Panasonic Electronic Components | 20SEQP68M+T vs 20SEQP68M+3 |
20SEQP68M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 20SEQP68M+T vs 20SEQP68M+T |