-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6100
|
Newark | Cap, 120µf, 20V, 20%, Capacitance:120µf, Voltage Rating:20V, Ae Capacitor Case:-, Product Range:Os-Con Sepf Series, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 20SEPF120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 740 |
|
$0.5530 / $1.1100 | Buy Now |
DISTI #
79AH9239
|
Newark | Cap Ta Polymer 120Uf 20Vdc 25M Ohm Th 6.3 X 6Mm Rohs Compliant: Yes |Panasonic 20SEPF120M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $1.3800 | Buy Now |
DISTI #
P16313-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 20V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
961 In Stock |
|
$0 / $1.1300 | Buy Now |
DISTI #
20SEPF120M
|
Avnet Americas | Aluminum Polymer Capacitor, 120 uF, 20 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 20SEPF120M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3817 / $0.4167 | Buy Now |
DISTI #
667-20SEPF120M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm RoHS: Compliant | 880 |
|
$0.3910 / $1.1300 | Buy Now |
DISTI #
70324158
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,120uF,25mohm,6.3x6mm, Bulk | Panasonic Electronic Components 20SEPF120M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7400 | RFQ |
|
Future Electronics | CAP ALUM POLY 120UF 20% 20V T/H RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.5000 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105°C T/R RoHS: Compliant |
4900 In Stock |
|
$0.3983 / $1.2250 | Buy Now |
DISTI #
71793730
|
Verical | Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2311 | Americas - 4900 |
|
$0.5480 / $1.5990 | Buy Now |
DISTI #
20SEPF120M
|
TTI | Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3580 / $0.3870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEPF120M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEPF120M
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.48 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 20SEPF120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SEPF120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20SEPF120M+TSS | CAP ALUM POLY 120UF 20% 20V T/H | Panasonic Electronic Components | 20SEPF120M vs 20SEPF120M+TSS |