-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEP56M+C3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEP56M+C3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Leakage Current | 0.224 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 20SEP56M+C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SEP56M+C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1D560MCL2CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 20SEP56M+C3 vs PLF1D560MCL2CV |
PLF1D560MCL2CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 20SEP56M+C3 vs PLF1D560MCL2CP |
20SEP56M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 20SEP56M+C3 vs 20SEP56M |
PLF1D560MCL2CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | 20SEP56M+C3 vs PLF1D560MCL2CT |
20SEP56M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 20SEP56M+C3 vs 20SEP56M |
20SEP56M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | 20SEP56M+C3 vs 20SEP56M+T |
20SEP56M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 20SEP56M+C3 vs 20SEP56M+T |
PLF1D560MCL2TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 56uF | Nichicon Corporation | 20SEP56M+C3 vs PLF1D560MCL2TD |