20SEF120M
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 20SEF120M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 20SEF120M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # P122082-ND
DigiKey CAP ALUM POLY 120UF 20% 20V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk 305
In Stock
  • 1 $1.4600
  • 10 $1.0100
  • 50 $0.6550
  • 100 $0.5780
  • 500 $0.5200
  • 1,000 $0.5190
  • 2,500 $0
  • 5,000 $0
$0 / $1.4600 Buy Now
DISTI # 20SEF120M
Avnet Americas Aluminum Polymer Capacitor, 120 uF, 20 V, ? 20%, Radial Leaded, Through Hole (Alt: 20SEF120M) Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days 0
  • 500 $0.5526
  • 1,000 $0.5414
  • 2,000 $0.5338
  • 3,000 $0.5186
  • 4,000 $0.5071
  • 5,000 $0.4976
  • 50,000 $0.4881
$0.4881 / $0.5526 Buy Now
DISTI # 667-20SEF120M
Mouser Electronics Aluminum Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type RoHS: Compliant 0
  • 1 $1.4600
  • 10 $0.6550
  • 100 $0.5780
  • 500 $0.5200
  • 1,000 $0.5190
  • 2,500 $0.5170
  • 5,000 $0.5050
  • 10,000 $0.4900
$0.4900 / $1.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks 0
  • 500 $0.4650
$0.4650 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.7509
  • 250 $0.6482
  • 1,000 $0.5785
  • 2,500 $0.5448
  • 5,000 $0.5367
  • 7,500 $0.5148
  • 10,000 $0.5070
  • 15,000 $0.4994
$0.4994 / $0.7509 Buy Now
DISTI # 77346287
Verical Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.025 Ohm 1010mA 1000h 125°C RoHS: Compliant Min Qty: 94 Package Multiple: 1 Americas - 365
  • 94 $0.7448
  • 100 $0.7070
$0.7070 / $0.7448 Buy Now
DISTI # 20SEF120M
TTI Aluminum Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $0.5160
  • 1,000 $0.5060
  • 2,500 $0.4960
  • 5,000 $0.4860
  • 10,000 $0.4770
$0.4770 / $0.5160 Buy Now
DISTI # 20SEF120M
TME Capacitor: polymer, 120uF, 20VDC, SEF, THT, ±20%, -55÷125°C, 1000h Min Qty: 1 365
  • 1 $1.4230
  • 10 $0.9670
  • 25 $0.7470
  • 50 $0.6300
  • 100 $0.5580
  • 500 $0.5340
$0.5340 / $1.4230 Buy Now
DISTI # 20SEF120M
Avnet Abacus Aluminum Polymer Capacitor, 120 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: 20SEF120M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.7509
  • 250 $0.6482
  • 1,000 $0.5785
  • 2,500 $0.5448
  • 5,000 $0.5367
  • 7,500 $0.5148
  • 10,000 $0.5070
  • 15,000 $0.4994
$0.4994 / $0.7509 Buy Now
Ozdisan Elektronik CAP.EL.120uF 20V 6.3x5.9 2.5MM 125C 1000H THT 0
  • 1 $1.0312
  • 500 $0.8967
$0.8967 / $1.0312 RFQ

CAD Models for 20SEF120M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20SEF120M by Panasonic Electronic Components

20SEF120M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ TO 300KHZ
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
25 mΩ
Leakage Current
0.48 mA
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
50.5 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 20SEF120M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20SEF120M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20SEF120M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 20SEF120M would you like to use for your alert(s)?
  • Please alert me when 20SEF120M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20SEF120M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20SEF120M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20SEF120M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20SEF120M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20SEF120M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: