20NSGG
Altech Corporation
Description: Electric Fuse,

Overview of 20NSGG by Altech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 20NSGG by Altech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20NSGG by Altech Corporation

20NSGG
Altech Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
36 mm
Body Length or Diameter
12.6 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Rated Current
20 A
Rated Voltage(AC)
415 V
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 20NSGG
    Altech Corporation
    Electric Fuse,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20NSGG by Altech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20NSGG by Altech Corporation

Select Manufacturer
Which Manufacturer of 20NSGG would you like to use for your alert(s)?
  • Please alert me when 20NSGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20NSGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20NSGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20NSGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20NSGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20NSGG by Altech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: