Part Details for 20KPA160A-B by Littelfuse Inc
Overview of 20KPA160A-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KPA160A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3539
|
Newark | Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 20KPA160A-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $11.1500 | Buy Now |
DISTI #
20KPA160A-B-ND
|
DigiKey | TVS DIODE 160VWM 258VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5419 | Buy Now |
DISTI #
576-20KPA160A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial RoHS: Compliant | 0 |
|
$12.7200 / $13.2400 | Order Now |
DISTI #
75564088
|
RS | TVS AXIAL LEAD HIGH POWER - BULK | Littelfuse 20KPA160A-B Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9700 | RFQ |
DISTI #
20KPA160A-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$12.7200 / $13.2400 | Buy Now |
DISTI #
20KPA160A-B-LF
|
TME | Diode: TVS, 20kW, 187.6V, 78.3A, unidirectional, ±5%, P600, bulk Min Qty: 1 | 0 |
|
$11.2100 / $15.0900 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 20000W 160V P600 THT BULK | 0 |
|
$17.1686 / $18.3704 | RFQ |
Part Details for 20KPA160A-B
20KPA160A-B CAD Models
20KPA160A-B Part Data Attributes
|
20KPA160A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA160A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 20000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 178.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 258 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 20KPA160A-B
This table gives cross-reference parts and alternative options found for 20KPA160A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20KPA160A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20KPA160AB | 20000W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 20KPA160A-B vs 20KPA160AB |