-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0343
|
Newark | Tvs Diode, Product Range:20Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:120V, Clamping Voltage Max:194V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:134V Rohs Compliant: Yes |Littelfuse 20KPA120CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.4800 | Buy Now |
DISTI #
32M4032
|
Newark | Tvs Diode, Product Range:20Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:120V, Clamping Voltage Max:194V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:134V, Qualification:- Rohs Compliant: Yes |Littelfuse 20KPA120CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3600 / $10.1500 | Buy Now |
DISTI #
20KPA120CA-ND
|
DigiKey | TVS DIODE 120VWM 194VC P600 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8280 | Buy Now |
DISTI #
576-20KPA120CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode RoHS: Compliant | 0 |
|
$11.6200 | Order Now |
DISTI #
75572854
|
RS | TVS High Power Diode 20KPAA Axial TR | Littelfuse 20KPA120CA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4800 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | 22 |
|
$10.1250 / $15.0000 | Buy Now | |
DISTI #
20KPA120CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$13.1000 / $13.6300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 20000W 120V P600 THT T&R | 0 |
|
$17.6832 / $18.9210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20KPA120CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20KPA120CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 20000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 134 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 194 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |