20J300E
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 10W, 300ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 20J300E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 20J300E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 64K7996
Newark Wirewound Resistor, 300 Ohm, 10W, 5%, Resistance:300Ohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite 20J300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 117
  • 1 $2.7700
  • 10 $2.4400
  • 25 $2.0400
  • 50 $1.9000
  • 100 $1.7600
  • 500 $1.3800
$1.3800 / $2.7700 Buy Now
DISTI # 20J300E-ND
DigiKey RES 300 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk 262
In Stock
  • 1 $4.0000
  • 10 $2.3870
  • 25 $1.9736
  • 50 $1.7204
  • 100 $1.5086
  • 250 $1.2807
  • 500 $1.1404
  • 1,000 $1.1113
$1.1113 / $4.0000 Buy Now
DISTI # 2485-20J300E-ND
DigiKey 10W 300 OHMS VITREOUS 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 5
In Stock
  • 1 $2.3100
$2.3100 Buy Now
DISTI # 588-20J300E
Mouser Electronics Wirewound Resistors - Through Hole 10watt 300ohm 5% RoHS: Compliant 523
  • 1 $3.2800
  • 10 $2.3900
  • 25 $1.7200
  • 100 $1.5000
  • 250 $1.2800
  • 1,000 $1.2100
  • 5,000 $1.2000
$1.2000 / $3.2800 Buy Now
DISTI # 70022267
RS Resistor Wirewound Res 300 Ohms 10 W Tol 5% Axial Vitreous Enamel 20 Series | Ohmite 20J300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 132
  • 1 $2.6900
  • 5 $2.4700
  • 10 $2.3600
  • 100 $2.1500
  • 250 $2.0100
$2.0100 / $2.6900 Buy Now
Onlinecomponents.com Res Wirewound 300 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant 807 In Stock
475 Factory Stock
  • 25 $1.7700
  • 100 $1.5000
  • 250 $1.4600
  • 500 $1.3900
  • 1,000 $1.3400
  • 2,500 $1.2900
  • 5,000 $1.2600
  • 7,500 $1.2400
$1.2400 / $1.7700 Buy Now
DISTI # 20J300E
TTI Wirewound Resistors - Through Hole 10watt 300ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 1225
In Stock
  • 25 $1.6700
  • 50 $1.6200
  • 100 $1.4500
  • 250 $1.2800
  • 500 $1.2600
  • 1,000 $1.2300
  • 2,500 $1.2100
$1.2100 / $1.6700 Buy Now
Master Electronics Res Wirewound 300 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant 807 In Stock
475 Factory Stock
  • 25 $1.7700
  • 100 $1.5000
  • 250 $1.4600
  • 500 $1.3900
  • 1,000 $1.3400
  • 2,500 $1.2900
  • 5,000 $1.2600
  • 7,500 $1.2400
$1.2400 / $1.7700 Buy Now

CAD Models for 20J300E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20J300E by Ohmite Mfg Co

20J300E
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Ohmite
Construction
All-Welded
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Diameter
10 mm
Package Length
47.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
720 V
Want to compare parts?
  1. 20J300E
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 10W, 300ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 20J300E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20J300E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20J300E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 20J300E would you like to use for your alert(s)?
  • Please alert me when 20J300E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20J300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20J300E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20J300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20J300E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20J300E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: