20IMX15-24-24-8K
Description: DC-DC Regulated Power Supply Module, 2 Output, 15.4W, Hybrid

Overview of 20IMX15-24-24-8K by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

CAD Models for 20IMX15-24-24-8K by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20IMX15-24-24-8K by Bel Power Solutions

20IMX15-24-24-8K
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL 24V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
8.4 V
Input Voltage-Nom
20 V
JESD-30 Code
R-XDMA-P7
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
25.2 V
Output Voltage-Min
19.2 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. 20IMX15-24-24-8K
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, 15.4W, Hybrid
    VS

Alternate Parts for 20IMX15-24-24-8K

This table gives cross-reference parts and alternative options found for 20IMX15-24-24-8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX15-24-24-8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20IMX15-2424-9K DC-DC Regulated Power Supply Module, 2 Output, Hybrid Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-2424-9K
20IMX35-1515-8 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX15-24-24-8K vs 20IMX35-1515-8
20IMX15-24-24-7K DC-DC Regulated Power Supply Module, 2 Output, 15.4W, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7 Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-24-24-7K
20IMX15-2424-8K DC-DC Regulated Power Supply Module, 2 Output, 15.4W Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-2424-8K
20IMX35-12-12-8 DC-DC Regulated Power Supply Module, 2 Output, 35W, Hybrid Bel Power Solutions 20IMX15-24-24-8K vs 20IMX35-12-12-8
20IMX15-15-15-8K DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7 Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-15-15-8K
20IMX35-1212-8 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX15-24-24-8K vs 20IMX35-1212-8
20IMX15-1212-9K 2-OUTPUT 15.6W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-1212-9K
Part Number Description Manufacturer Compare
20IMX15-2424-8K DC-DC Regulated Power Supply Module, 2 Output, 15.4W Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-2424-8K
20IMX35-1515-8 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX15-24-24-8K vs 20IMX35-1515-8
20IMX35-1212-8 2-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX15-24-24-8K vs 20IMX35-1212-8
20IMX35-12-12-8 DC-DC Regulated Power Supply Module, 2 Output, 35W, Hybrid Bel Power Solutions 20IMX15-24-24-8K vs 20IMX35-12-12-8
20IMX15-24-24-7K DC-DC Regulated Power Supply Module, 2 Output, 15.4W, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7 Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-24-24-7K
20IMX15-12-12-9K DC-DC Regulated Power Supply Module, 2 Output, 15.6W, Hybrid Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-12-12-9K
20IMX15-15-15-8K DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7 Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-15-15-8K
20IMX15-1212-9K 2-OUTPUT 15.6W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX15-24-24-8K vs 20IMX15-1212-9K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20IMX15-24-24-8K by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20IMX15-24-24-8K by Bel Power Solutions

  • Please alert me when 20IMX15-24-24-8K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 20IMX15-24-24-8K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20IMX15-24-24-8K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 20IMX15-24-24-8K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20IMX15-24-24-8K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20IMX15-24-24-8K by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: