Part Details for 20HV36B563PN by KEMET Corporation
Overview of 20HV36B563PN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20HV36B563PN
20HV36B563PN CAD Models
20HV36B563PN Part Data Attributes
|
20HV36B563PN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
20HV36B563PN
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
Length | 36.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 34.92 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for 20HV36B563PN
This table gives cross-reference parts and alternative options found for 20HV36B563PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20HV36B563PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20HV36B563PC | Ceramic Capacitor, Ceramic, 2000V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 20HV36B563PN vs 20HV36B563PC |