Part Details for 20ETS16STRL by International Rectifier
Overview of 20ETS16STRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20ETS16STRL
20ETS16STRL CAD Models
20ETS16STRL Part Data Attributes:
|
20ETS16STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETS16STRL
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 20A, 1600V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 20ETS16STRL
This table gives cross-reference parts and alternative options found for 20ETS16STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS16STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETS16S | Rectifier Diode, 1 Phase, 1 Element, 20A, 1600V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3 | International Rectifier | 20ETS16STRL vs 20ETS16S |