Part Details for 20ETS08FPPBF by International Rectifier
Overview of 20ETS08FPPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20ETS08FPPBF
20ETS08FPPBF CAD Models
20ETS08FPPBF Part Data Attributes:
|
20ETS08FPPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
20ETS08FPPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20ETS08FPPBF
This table gives cross-reference parts and alternative options found for 20ETS08FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS08FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETS08FPPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, FULL PACK-2 | Vishay Intertechnologies | 20ETS08FPPBF vs 20ETS08FPPBF |
VS-20ETS08FP-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20ETS08FPPBF vs VS-20ETS08FP-M3 |