Part Details for 20DBCG5B by Delta Electronics Inc
Overview of 20DBCG5B by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for 20DBCG5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-20DBCG5B
|
Mouser Electronics | Power Line Filters General Purpose Filter, 1-Stage, Single, 250VAC, 20A, Chassis, Lug-Lug RoHS: Compliant | 0 |
|
$10.4300 / $11.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 46 Weeks | 0 |
|
$10.7100 | Buy Now |
Part Details for 20DBCG5B
20DBCG5B CAD Models
20DBCG5B Part Data Attributes
|
20DBCG5B
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20DBCG5B
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.97 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 35 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 2 mA | |
Length | 84.84 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 20 A | |
Rated Voltage | 250 V |