Part Details for 20CJQ030TR by Vishay Intertechnologies
Overview of 20CJQ030TR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20CJQ030TR
20CJQ030TR CAD Models
20CJQ030TR Part Data Attributes
|
20CJQ030TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20CJQ030TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 20CJQ030TR
This table gives cross-reference parts and alternative options found for 20CJQ030TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20CJQ030TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20CJQ030TRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN | International Rectifier | 20CJQ030TR vs 20CJQ030TRPBF |
20CJQ030TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN | International Rectifier | 20CJQ030TR vs 20CJQ030TR |
20CJQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, Silicon, TO-261AA, TO-261AA, 4 PIN | Sensitron Semiconductors | 20CJQ030TR vs 20CJQ030 |
20CJQ030PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 30V V(RRM), Silicon, TO-261AA, TO-261AA, 4 PIN | International Rectifier | 20CJQ030TR vs 20CJQ030PBF |