Part Details for 20C1361 by Trak Microwave Corp
Overview of 20C1361 by Trak Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 20C1361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 950 MHz - 1220 MHz RF/MICROWAVE ISOLATOR | 1 |
|
$568.2075 | Buy Now |
Part Details for 20C1361
20C1361 CAD Models
20C1361 Part Data Attributes
|
20C1361
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
20C1361
Trak Microwave Corp
Isolator, 950MHz Min, 1220MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 1220 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.3 |