Part Details for 20AS114-1 by Amphenol FCi
Overview of 20AS114-1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20AS114-1
20AS114-1 CAD Models
20AS114-1 Part Data Attributes
|
20AS114-1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20AS114-1
Amphenol FCi
RF Connector Adapter, FG-FG, Panel Mount, Male-Male, Jack
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | FG-FG | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | HERMETIC | |
Panel Mount | YES |
Alternate Parts for 20AS114-1
This table gives cross-reference parts and alternative options found for 20AS114-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20AS114-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20AS114-1 | FG-FG, Panel Mount, Male-Male, Jack, | Amphenol Communications Solutions | 20AS114-1 vs 20AS114-1 |
20AS114-1 | RF Connector Adapter, FG-FG, Panel Mount, Cable Mount, Female-Female, Jack | Amphenol CIT | 20AS114-1 vs 20AS114-1 |