Part Details for 209CMQ135 by SMC Diode Solutions
Overview of 209CMQ135 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209CMQ135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209CMQ135SMC-ND
|
DigiKey | DIODE MOD SCHOTT 135V 100A PRM4 Min Qty: 198 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9109 | Buy Now |
DISTI #
209CMQ135-SMC
|
TME | Module: diode, double,common cathode, 135V, If: 100Ax2, PRM4-ISO Min Qty: 1 | 0 |
|
$54.8000 / $68.9000 | RFQ |
Part Details for 209CMQ135
209CMQ135 CAD Models
209CMQ135 Part Data Attributes:
|
209CMQ135
SMC Diode Solutions
Buy Now
|
Compare Parts:
209CMQ135
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |