-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098866-1-ND
|
DigiKey | PLUG ASSY, 96P GPECIII KEY H L Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$11.9310 | Buy Now |
DISTI #
2098866-1
|
Avnet Americas | PLUG ASSY, 96P GPECIII KEY H L (Alt: 2098866-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.8784 / $10.6842 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$9.0700 | Buy Now |
DISTI #
AMP2098866-1
|
Heilind Electronics | PLUG ASSY, 96P GPECIII KEY H L | Americas - 0 in Stock |
|
$11.0649 / $11.4002 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY, 96P GPECIII KEY H L RoHS: Compliant |
17941 Partner Stock |
|
$11.8900 / $19.6700 | Buy Now |
DISTI #
67375156
|
Verical | Conn Housing RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 17941 |
|
$9.9600 / $10.7700 | Buy Now |
DISTI #
20988661-TEC
|
TME | 2098866-1 Min Qty: 4 | 17941 |
|
$12.6610 / $12.6619 | Buy Now |
DISTI #
AMP2098866-1
|
Interstate Connecting Components | PLUG ASSY, 96P GPECIII KEY H L | 0 |
|
$11.0649 / $11.4002 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23323 |
|
RFQ | |
DISTI #
C1S757105720231
|
Chip1Stop | Conn Housing RoHS: Compliant | 17941 |
|
$10.5000 / $12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098866-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098866-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Rated Voltage(DC) | 500 V |