-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P,PlugAssy,1.2mm,CB,MCON,KeyB,SideLatch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2098641-2-ND
|
DigiKey | 2POS, MCON 1.2 CB REC 2P SL SEAL Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1911 | Buy Now |
DISTI #
2098641-2
|
Avnet Americas | 2POS, MCON 1.2 CB REC 2P SL SEALED - Bulk (Alt: 2098641-2) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8166 / $0.8908 | Buy Now |
DISTI #
571-2098641-2
|
Mouser Electronics | Automotive Connectors 2POS, MCON 1.2 CB REC 2p SL SEALED RoHS: Compliant | 0 |
|
$1.0200 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.9180 | Buy Now |
DISTI #
AMP2098641-2
|
Heilind Electronics | 2POS, MCON 1.2 CB REC 2P SL SE | Americas - 0 in Stock |
|
$1.0796 / $1.1364 | Buy Now |
|
Onlinecomponents.com | 2POS, MCON 1.2 CB REC 2p SL SEALED RoHS: Compliant | 0 |
|
$0.9450 / $1.9800 | Buy Now |
DISTI #
2098641-2
|
TTI | Automotive Connectors 2POS, MCON 1.2 CB REC 2p SL SEALED Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1460 In Stock |
|
$0.7264 | Buy Now |
DISTI #
AMP2098641-2
|
Interstate Connecting Components | 2POS, MCON 1.2 CB REC 2P SL SE | 0 |
|
$1.0796 / $1.1364 | Buy Now |
DISTI #
000000000006376487
|
Sager | Automotive Connectors 2POS, MCON 1.2 CB REC 2p SL SEALED Min Qty: 1 | 0 |
|
$1.0600 / $1.2700 | Buy Now |
|
Master Electronics | 2POS, MCON 1.2 CB REC 2p SL SEALED RoHS: Compliant | 0 |
|
$0.9450 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098641-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098641-2
TE Connectivity
2P,PlugAssy,1.2mm,CB,MCON,KeyB,SideLatch
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.043 inch | |
Body Depth | 0.441 inch | |
Body Length | 0.783 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |