-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK SUBASSEMBLY, RTK031, FAKRA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2098286-1-ND
|
DigiKey | JACK SUBASSEMBLY, RTK031, FAKRA Min Qty: 10000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1412 | Buy Now |
DISTI #
2098286-1
|
Avnet Americas | Connector FAKRA Receptacle Crimp Straight Cable Mount Tin - Bulk (Alt: 2098286-1) Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9718 / $1.0071 | Buy Now |
DISTI #
571-2098286-1
|
Mouser Electronics | Automotive Connectors JACK SUBASSEMBLY, RTK031, FAKRA | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks Container: Box | 0Box |
|
$1.0400 | Buy Now |
DISTI #
AMP2098286-1
|
Heilind Electronics | JACK SUBASSEMBLY, RTK031, FAKR | Americas - 0 in Stock |
|
$1.2658 | Buy Now |
|
Onlinecomponents.com | JACK SUBASSEMBLY, RTK031, FAKRA RoHS: Compliant | 0 |
|
$1.1000 / $3.1000 | Buy Now |
DISTI #
73592612
|
Verical | Connector Accessories JACK SUBASSEMBLY, RTK031, FAKRA RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 90000 |
|
$1.2297 | Buy Now |
DISTI #
AMP2098286-1
|
Interstate Connecting Components | JACK SUBASSEMBLY, RTK031, FAKR | 0 |
|
$1.2658 | Buy Now |
DISTI #
000000000006376484
|
Sager | Automotive Connectors JACK SUBASSEMBLY, RTK031, FAKRA Min Qty: 1 | 0 |
|
$1.2000 / $1.4300 | Buy Now |
|
Master Electronics | JACK SUBASSEMBLY, RTK031, FAKRA RoHS: Compliant | 0 |
|
$1.1000 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098286-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098286-1
TE Connectivity
JACK SUBASSEMBLY, RTK031, FAKRA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | USCAR |