Part Details for 2098164-1 by TE Connectivity
Overview of 2098164-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2098164-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130841-ND
|
DigiKey | RAISED HEIGHT COVER WITH SPARE F Min Qty: 1 Lead time: 24 Weeks Container: Box |
422 In Stock |
|
$4.1952 / $9.2600 | Buy Now |
DISTI #
2098164-1
|
Avnet Americas | - Bulk (Alt: 2098164-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Bulk | 1280 Factory Stock |
|
$3.6188 | Buy Now |
DISTI #
571-2098164-1
|
Mouser Electronics | Automotive Connectors Cov,60 Position PDM RoHS: Compliant | 223 |
|
$4.0600 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Box | 0Box |
|
$4.0700 | Buy Now |
DISTI #
AMP2098164-1
|
Heilind Electronics | COVER, 60 POSITION PDM | Americas - 0 in Stock |
|
$1.9765 / $5.1655 | Buy Now |
|
Onlinecomponents.com | Cover, 60 Position PDM RoHS: Compliant | 0 |
|
$3.5800 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Cover, 60 Position PDM RoHS: Compliant | 1216 Factory Stock |
|
$1.4500 / $6.4100 | Buy Now |
DISTI #
AMP2098164-1
|
Interstate Connecting Components | COVER, 60 POSITION PDM | 0 |
|
$1.9765 / $5.1655 | Buy Now |
DISTI #
2098164-1
|
Avnet Abacus | (Alt: 2098164-1) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cover, 60 Position PDM RoHS: Compliant | 0 |
|
$3.5800 / $5.4300 | Buy Now |
Part Details for 2098164-1
2098164-1 CAD Models
2098164-1 Part Data Attributes
|
2098164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098164-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |