Part Details for 2098-440-ALMODL=10MM by RAF Electronic Hardware
Overview of 2098-440-ALMODL=10MM by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T2098L6-7BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L10BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L4BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Price & Stock for 2098-440-ALMODL=10MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2098-440-ALMODL=10MM
|
DB Roberts | 0 |
|
RFQ |