Part Details for 2094 by Keystone Electronics Corp
Overview of 2094 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-4L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-4LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-4LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4719
|
Newark | Standoff - Stainless Steel/ Bulk |Keystone 2094 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.1100 | Buy Now |
DISTI #
36-2094-ND
|
DigiKey | HEX STANDOFF #4-40 SS 1-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
407 In Stock |
|
$1.4000 / $3.0700 | Buy Now |
DISTI #
534-2094
|
Mouser Electronics | Standoffs & Spacers SS 1.250 M/F THRD RoHS: Compliant | 242 |
|
$1.4000 / $2.8600 | Buy Now |
DISTI #
70183132
|
RS | Standoff, 1/4 Hex, M-F, Threaded (4-40), Length 1.250, Stainless Steel | Keystone Electronics 2094 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$2.6200 / $3.1200 | Buy Now |
|
Future Electronics | 1/4 Hex M-F Standoff P/N RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.4700 / $2.5800 | Buy Now |
|
Bisco Industries | 605 |
|
Buy Now | ||
DISTI #
KEYS2094
|
TME | Screwed spacer sleeve, 31.75mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$1.7500 / $2.2500 | RFQ |
DISTI #
000000000000358043
|
Sager | Standoffs & Spacers SS 1.250 M/F THRD Min Qty: 1 | 0 |
|
$1.4700 / $2.8100 | Buy Now |
Part Details for 2094
2094 CAD Models
2094 Part Data Attributes
|
2094
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2094
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |