Part Details for 2093910010 by Weidmüller Interface GmbH & Co. KG
Overview of 2093910010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2093910010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2093910010-ND
|
DigiKey | PAC-HD44M-F-V0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$167.5300 | Buy Now |
DISTI #
2093910010
|
Avnet Americas | Cable Assembly PVC LiYCY 1m 44 Position High Density D-Subminiature to 44 Position Ferrule Plug-44Pin - Bulk (Alt: 2093910010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1815 | Buy Now |
DISTI #
470-2093910010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-HD44M-F-V0-1M RoHS: Compliant | 0 |
|
$110.6400 / $129.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.8700 / $121.8700 | Buy Now |