Part Details for 20932067 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 20932067 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20932067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2232
|
Newark | Flashing Beacon Tube Mount 115Vac Yellow |Werma 20932067 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.2100 / $204.0900 | Buy Now |
DISTI #
71919086
|
RS | Beacon, Flashing, RM 115VAC YE | WERMA 20932067 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.4800 | RFQ |
DISTI #
WER-20932067
|
TME | Signaller: lighting, flashing light, orange, 115VAC, IP65 Min Qty: 1 | 0 |
|
$107.2700 | RFQ |