-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8289
|
Newark | Mini Usb Connector, Receptacle 12 Position Smd, Full Reel, No. Of Contacts:12Contacts, Gender:Receptacle, Connector Type:Mini I/O, Contact Termination Type:Surface Mount, Product Range:9257 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Avx Interconnect 209257012101016 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 | Buy Now |
DISTI #
478-5479-1-ND
|
DigiKey | CONN RCPT 12P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1253 In Stock |
|
$0.7425 / $2.0500 | Buy Now |
DISTI #
209257012101016
|
Avnet Americas | Conn I/O Card Interface SKT 12 POS 0.5mm Solder ST SMD12 Terminal 1 Port - Tape and Reel (Alt: 209257012101016) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8494 | Buy Now |
DISTI #
581-209257012101016
|
Mouser Electronics | I/O Connectors 12P BOARD MNT SCKT RoHS: Compliant | 2041 |
|
$0.7420 / $1.4100 | Buy Now |
DISTI #
70107537
|
RS | 9257 Series 0.5mm 12 Way 1 Row Straight Multiway Connector Surface Mount | ELCO / AVX 209257012101016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1040 |
|
$0.6700 / $0.8400 | Buy Now |
|
Future Electronics | Mini I/O Connector, CONN RECEPTACLE 12 POS SMD RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8050 | Buy Now |
DISTI #
209257012101016
|
TTI | I/O Connectors 12P BOARD MNT SCKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
209257012101016
|
Avnet Abacus | (Alt: 209257012101016) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
209257012101016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
209257012101016
Kyocera AVX Components
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.281 inch | |
Body Length | 0.331 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |