Part Details for 2092-1422/205-000 by WAGO Innovative Connections
Overview of 2092-1422/205-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2 | Coilcraft Inc | SMPS Transformer, 3.5W, | |
FL3209-2LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2092-1422/205-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2766
|
Newark | Thr Male Header, 1.4 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 5 Mm, 2-Pole, Light Gray |Wago 2092-1422/205-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9450 / $1.5300 | Buy Now |
DISTI #
2946-2092-1422/205-000-ND
|
DigiKey | THR MALE HEADER, 1.4 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.7540 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.4 mm Ø solder pin - angled - clamping collar - Pin spacing 5 mm - 2-pole - light gray RoHS: Compliant | 0 |
|
$0.9520 / $1.3630 | Buy Now |
Part Details for 2092-1422/205-000
2092-1422/205-000 CAD Models
2092-1422/205-000 Part Data Attributes
|
2092-1422/205-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1422/205-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |