Part Details for 2092-1360/000-5000 by WAGO Innovative Connections
Overview of 2092-1360/000-5000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2 | Coilcraft Inc | SMPS Transformer, 3.5W, | |
FL3209-2LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2092-1360/000-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2739
|
Newark | 1-Conductor Tht Female Header, 1.4 Mm Solder Pin, Angled, Gripping Plate, Direct Marking, 2.5 Mm , Pin Spacing 5 Mm, 10-Pole, 2,50 Mm , Light Gray |Wago 2092-1360/000-5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $11.8800 | Buy Now |
DISTI #
2946-2092-1360/000-5000-ND
|
DigiKey | 1-CONDUCTOR THT FEMALE HEADER, 1 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.2700 | Buy Now |
|
Onlinecomponents.com | 1-conductor THT female connector angled - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 1.4 mm Ø solder pin - Gripping plate - direct marking - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$7.9200 / $11.3400 | Buy Now |
Part Details for 2092-1360/000-5000
2092-1360/000-5000 CAD Models
2092-1360/000-5000 Part Data Attributes
|
2092-1360/000-5000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1360/000-5000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |