-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-20911041101-ND
|
DigiKey | RFID READER READ ONLY 860-960MHZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
20911041101-ND
|
DigiKey | RFID READER READ ONLY 860-960MHZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,256.8000 | Buy Now |
DISTI #
75131737
|
RS | Ha-VIS RFID RF-R500-p Reader w/ PoE, 4W transmission power, EU Version | HARTING 20911041101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5,675.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4,422.6500 | Buy Now |
DISTI #
HRT20911041101
|
Heilind Electronics | HA-VIS RFID RF-R500-P READER W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20911041101
HARTING Technology Group
Buy Now
|
Compare Parts:
20911041101
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |