Part Details for 20911 by WAGO Innovative Connections
Overview of 20911 by WAGO Innovative Connections
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120911-004LF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT Receptacle 40P20S | |
G5209112CEU | Amphenol Communications Solutions | Power Header 3.96mm Pitch STR DIP, 1x9Pin, Matte Tin, NY66, Tail=3.55mm, Color-Black, Bag | |
10155242-09111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 9 Position., Top Latch, Tin (preplated) |