Part Details for 209100U02002 by SOURIAU-SUNBANK
Overview of 209100U02002 by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 209100U02002
209100U02002 CAD Models
209100U02002 Part Data Attributes
|
209100U02002
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
209100U02002
SOURIAU-SUNBANK
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |